Parametric Equivalent
Parametric Equivalent

F861DI474M310R | |
|---|---|
DigiKey Part Number | 399-F861DI474M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DI474M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DI474M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DI474M310L | KEMET | 0 | 399-F861DI474M310LTR-ND | kr.3.42678 | Parametric Equivalent |
| F861DI474M310Z | KEMET | 0 | 399-F861DI474M310Z-ND | kr.3.24500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | kr.3.51150 | kr.1,334.37 |
| Unit Price without VAT: | kr.3.51150 |
|---|---|
| Unit Price with VAT: | kr.4.38938 |



