R463N347000N0M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.38936
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.47316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.20957
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 290
Unit Price: kr.7.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74470
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.31956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.71685
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.16593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.75864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80707
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06503
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.80707
Datasheet
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N347000N0M

DigiKey Part Number
399-13437-ND
Manufacturer
Manufacturer Product Number
R463N347000N0M
Description
CAP FILM 0.47UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N347000N0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.634" (16.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DI474M310LKEMET0399-F861DI474M310LTR-NDkr.3.38936Parametric Equivalent
F861DI474M310RKEMET0399-F861DI474M310RTB-NDkr.3.47316Parametric Equivalent
F861DI474M310ZKEMET0399-F861DI474M310Z-NDkr.3.20957Parametric Equivalent
R463N347000M1MKEMET0399-R463N347000M1M-NDkr.2.80707Parametric Equivalent
R463N347040M1MKEMET290399-R463N347040M1M-NDkr.7.10000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.02600kr.40.26
50kr.3.12940kr.156.47
100kr.2.85300kr.285.30
700kr.2.31247kr.1,618.73
1.400kr.2.18114kr.3,053.60
2.800kr.2.07309kr.5,804.65
5.600kr.1.98410kr.11,110.96
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000