R463N3220DQM1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.18205
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.26961
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.03359
Datasheet

Parametric Equivalent


KEMET
In Stock: 805
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.87080
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.40721
Datasheet
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463N3220DQM1K

DigiKey Part Number
399-R463N3220DQM1KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463N3220DQM1K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463N3220DQM1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.594" (15.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F861DB224K310LKEMET0399-F861DB224K310LTR-NDkr.3.18205Parametric Equivalent
F861DB224K310RKEMET0399-F861DB224K310RTB-NDkr.3.26961Parametric Equivalent
F861DB224K310ZKEMET0399-F861DB224K310Z-NDkr.3.03359Parametric Equivalent
R463N322000M1KKEMET805399-R463N322000M1K-NDkr.5.64000Parametric Equivalent
R463N32205001KKEMET0399-R463N32205001K-NDkr.2.05181Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
464kr.2.61772kr.1,214.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.61772
Unit Price with VAT:kr.3.27215