
R463N322000M1K | |
|---|---|
DigiKey Part Number | 399-R463N322000M1K-ND |
Manufacturer | |
Manufacturer Product Number | R463N322000M1K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N322000M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.59500 | kr.35.95 |
| 50 | kr.2.77820 | kr.138.91 |
| 100 | kr.2.52710 | kr.252.71 |
| 805 | kr.2.00863 | kr.1,616.95 |
| 1.610 | kr.1.89365 | kr.3,048.78 |
| 3.220 | kr.1.79898 | kr.5,792.72 |
| 5.635 | kr.1.73492 | kr.9,776.27 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

