R463F2470DQN0K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.299
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.49238
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.33272
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.05309
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.87261
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.87261
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.82745
Datasheet
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F2470DQN0K

DigiKey Part Number
399-R463F2470DQN0KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463F2470DQN0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F2470DQN0K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463F247000N0KKEMET0399-R463F247000N0K-NDkr.4.18000Parametric Equivalent
R463F247050N0KKEMET1.299399-12422-NDkr.4.18000Parametric Equivalent
R463F2470CKN0KKEMET0399-R463F2470CKN0KTR-NDkr.1.49238Parametric Equivalent
R463F2470JBN0KKEMET0399-R463F2470JBN0K-NDkr.1.33272Parametric Equivalent
F1778347K3D0W0Vishay Beyschlag/Draloric/BC Components0F1778347K3D0W0-NDkr.3.05309Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.1.54388kr.1,235.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.54388
Unit Price with VAT:kr.1.92985