F1778347K3DLB0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.05309
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.87261
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.87261
Datasheet
Image for F1778347K3DLB0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1778347K3DLB0

DigiKey Part Number
F1778347K3DLB0-ND
Manufacturer
Manufacturer Product Number
F1778347K3DLB0
Description
CAP FILM 0.047UF 10% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
310V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F1778347K3D0W0Vishay Beyschlag/Draloric/BC Components0F1778347K3D0W0-NDkr.3.05309Parametric Equivalent
F1778347K3DBB0Vishay Beyschlag/Draloric/BC Components0F1778347K3DBB0-NDkr.2.87261Parametric Equivalent
F1778347K3DCB0Vishay Beyschlag/Draloric/BC Components0F1778347K3DCB0-NDkr.2.87261Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.82745kr.2,827.45
Manufacturers Standard Package
Unit Price without VAT:kr.2.82745
Unit Price with VAT:kr.3.53431