Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R463F2470CKN0K | |
|---|---|
DigiKey Part Number | 399-R463F2470CKN0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R463F2470CKN0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2470CKN0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463F247000N0K | KEMET | 0 | 399-R463F247000N0K-ND | kr.4.18000 | Parametric Equivalent |
| R463F247050N0K | KEMET | 1.299 | 399-12422-ND | kr.4.18000 | Parametric Equivalent |
| R463F2470DQN0K | KEMET | 0 | 399-R463F2470DQN0KTB-ND | kr.1.54388 | Parametric Equivalent |
| R463F2470JBN0K | KEMET | 0 | 399-R463F2470JBN0K-ND | kr.1.33272 | Parametric Equivalent |
| F1778347K3D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778347K3D0W0-ND | kr.3.05309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.49238 | kr.1,865.48 |
| Unit Price without VAT: | kr.1.49238 |
|---|---|
| Unit Price with VAT: | kr.1.86548 |





