Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532VBB3100M2 | |
|---|---|
DigiKey Part Number | 399-PEH532VBB3100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532VBB3100M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.1Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH532VBB3100M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.1Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504B9107M000 | TDK | 0 | 495-4260-ND | kr.41.46000 | Parametric Equivalent |
| B43508B5107M062 | TDK | 0 | B43508B5107M062-ND | kr.21.76156 | Parametric Equivalent |
| B43509B9107M000 | TDK | 600 | B43509B9107M000-ND | kr.35.88000 | Parametric Equivalent |
| B43509B9107M060 | TDK | 124 | 495-B43509B9107M060-ND | kr.33.09000 | Parametric Equivalent |
| B43642B5107M000 | TDK | 0 | 495-B43642B5107M000-ND | kr.18.82017 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.33008 | kr.18,330.08 |
| Unit Price without VAT: | kr.18.33008 |
|---|---|
| Unit Price with VAT: | kr.22.91260 |






