
B43509B9107M000 | |
|---|---|
DigiKey Part Number | B43509B9107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B9107M000 |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 800mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 670 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 800mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.88000 | kr.35.88 |
| 10 | kr.24.93500 | kr.249.35 |
| 50 | kr.20.39840 | kr.1,019.92 |
| 130 | kr.18.49477 | kr.2,404.32 |
| 520 | kr.16.46913 | kr.8,563.95 |
| Unit Price without VAT: | kr.35.88000 |
|---|---|
| Unit Price with VAT: | kr.44.85000 |

