B43504B9107M000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 600
Unit Price: kr.35.88000
Datasheet

Upgrade


TDK
In Stock: 151
Unit Price: kr.38.36000
Datasheet

Similar


TDK
In Stock: 231
Unit Price: kr.43.37000
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504B9107M000

DigiKey Part Number
495-4260-ND
Manufacturer
Manufacturer Product Number
B43504B9107M000
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
610 mA @ 100 Hz
Part Status
Not For New Designs
Impedance
1.09 Ohms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
880mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43509B9107M000TDK600B43509B9107M000-NDkr.35.88000Direct
B43644B5107M000TDK151B43644B5107M000-NDkr.38.36000Upgrade
B43504A9107M000TDK231495-4254-NDkr.43.37000Similar
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.46000kr.41.46
10kr.29.02500kr.290.25
50kr.23.89300kr.1,194.65
130kr.21.73838kr.2,825.99
520kr.19.44612kr.10,111.98
1.040kr.19.12424kr.19,889.21
Manufacturers Standard Package
Unit Price without VAT:kr.41.46000
Unit Price with VAT:kr.51.82500