Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M551B828M006AH | |
|---|---|
DigiKey Part Number | M551B828M006AH-ND |
Manufacturer | |
Manufacturer Product Number | M551B828M006AH |
Description | CAP TANT POLY 8200UF 6V CHAS MNT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 8200 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | M551B828M006AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case M55 Module |
Part Status Active | Size / Dimension 2.051" L x 1.992" W (52.10mm x 50.60mm) |
Capacitance 8200 µF | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M551B828K006AA | KEMET | 0 | M551B828K006AA-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B828K006AG | KEMET | 0 | M551B828K006AG-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B828K006AH | KEMET | 0 | M551B828K006AH-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B828K006AS | KEMET | 0 | M551B828K006AS-ND | kr.2,678.42000 | Parametric Equivalent |
| M551B828K006AT | KEMET | 0 | M551B828K006AT-ND | kr.2,678.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.2,609.37000 | kr.20,874.96 |
| Unit Price without VAT: | kr.2,609.37000 |
|---|---|
| Unit Price with VAT: | kr.3,261.71250 |


