M551B828K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,707.99250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,707.99250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,707.99250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2,707.99250
Datasheet
8200 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M551B828K006AT

DigiKey Part Number
M551B828K006AT-ND
Manufacturer
Manufacturer Product Number
M551B828K006AT
Description
CAP TANT POLY 8200UF 6V CHAS MNT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
8200 µF Hermetically Sealed Tantalum Polymer Capacitor 6 V M55 Module 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M551B828K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Capacitance
8200 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M551B828K006AAKEMET0M551B828K006AA-NDkr.2,707.99250Parametric Equivalent
M551B828K006AGKEMET0M551B828K006AG-NDkr.2,707.99250Parametric Equivalent
M551B828K006AHKEMET0M551B828K006AH-NDkr.2,707.99250Parametric Equivalent
M551B828K006ASKEMET0M551B828K006AS-NDkr.2,707.99250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
8kr.2,707.99250kr.21,663.94
Manufacturers Standard Package
Unit Price without VAT:kr.2,707.99250
Unit Price with VAT:kr.3,384.99063