Similar
Similar



L0805C4R7MDWIT | |
|---|---|
DigiKey Part Number | 399-9587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L0805C4R7MDWIT |
Description | FIXED IND 4.7UH 360MA 500 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 360 mA 500mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0805C4R7MDWIT Models |
Category | DC Resistance (DCR) 500mOhm |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 (2012 Metric) |
Inductance | Size / Dimension 0.083" L x 0.059" W (2.11mm x 1.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.041" (1.04mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB2012T4R7M | Taiyo Yuden | 30.015 | 587-2527-1-ND | kr.1.03000 | Similar |
| CB2012T4R7MV | Taiyo Yuden | 2.334 | 587-3678-1-ND | kr.1.22000 | Similar |


-1,45mm.jpg)