-1,45mm.jpg)
CB2012T4R7MV | |
|---|---|
DigiKey Part Number | 587-3678-2-ND - Tape & Reel (TR) 587-3678-1-ND - Cut Tape (CT) 587-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T4R7MV |
Description | FIXED IND 4.7UH 430MA 520MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 430 mA 520mOhm Max 0805 (2012 Metric) |
EDA/CAD Models | CB2012T4R7MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 520mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.96600 | kr.9.66 |
| 100 | kr.0.79420 | kr.79.42 |
| 1.000 | kr.0.65286 | kr.652.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59473 | kr.1,784.19 |
| 6.000 | kr.0.56079 | kr.3,364.74 |
| 9.000 | kr.0.54185 | kr.4,876.65 |
| 15.000 | kr.0.51892 | kr.7,783.80 |
| 21.000 | kr.0.50435 | kr.10,591.35 |
| 30.000 | kr.0.48938 | kr.14,681.40 |
| 75.000 | kr.0.45600 | kr.34,200.00 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

