-1,45mm.jpg)
CB2012T4R7M | |
|---|---|
DigiKey Part Number | 587-2527-2-ND - Tape & Reel (TR) 587-2527-1-ND - Cut Tape (CT) 587-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2012T4R7M |
Description | FIXED IND 4.7UH 580MA 520 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 580 mA 520mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2012T4R7M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.057" (1.45mm) |
Current - Saturation (Isat) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.82400 | kr.8.24 |
| 100 | kr.0.67710 | kr.67.71 |
| 1.000 | kr.0.55678 | kr.556.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50716 | kr.1,521.48 |
| 6.000 | kr.0.47821 | kr.2,869.26 |
| 9.000 | kr.0.46205 | kr.4,158.45 |
| 15.000 | kr.0.44249 | kr.6,637.35 |
| 21.000 | kr.0.43007 | kr.9,031.47 |
| 30.000 | kr.0.41729 | kr.12,518.70 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

