L0603CR15JRMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 90.238
Unit Price: kr.0.63000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.0.24887
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.32765
Datasheet
150 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603CR15JRMST

DigiKey Part Number
399-9577-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0603CR15JRMST
Description
FIXED IND 150NH 300MA 1.2 OHM
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603CR15JRMST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
13 @ 100MHz
Series
Frequency - Self Resonant
800MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Current Rating (Amps)
Height - Seated (Max)
0.028" (0.71mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LRC0603CJR15GV001TJohanson Technology Inc.90.238712-LRC0603CJR15GV001TCT-NDkr.0.63000Direct
AIMC-0603-R15J-TAbracon LLC0535-11551-2-NDkr.0.24887Similar
ILC0603ERR15JVishay Dale0ILC0603ERR15J-NDkr.0.32765Similar
Obsolete
This product is no longer manufactured. View Substitutes