
LRC0603CJR15GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJR15GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJR15GV001TCT-ND - Cut Tape (CT) 712-LRC0603CJR15GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJR15GV001T |
Description | FIXED IND 150NH 300MA 2.4 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 300 mA 2.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 8 @ 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 650MHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 100 | kr.0.23390 | kr.23.39 |
| 1.000 | kr.0.19255 | kr.192.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17117 | kr.684.68 |
| 8.000 | kr.0.16139 | kr.1,291.12 |
| 12.000 | kr.0.15592 | kr.1,871.04 |
| 20.000 | kr.0.14931 | kr.2,986.20 |
| 28.000 | kr.0.14511 | kr.4,063.08 |
| 40.000 | kr.0.14079 | kr.5,631.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


