Parametric Equivalent
Parametric Equivalent

ILC0603ERR15J | |
|---|---|
DigiKey Part Number | ILC0603ERR15J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC0603ERR15J |
Description | FIXED IND 150NH 300MA 1.2 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILC0603ERR15J Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447860215 | Würth Elektronik | 9.696 | 732-7447860215CT-ND | kr.0.63000 | Parametric Equivalent |
| WLCM1608Z2JR15TB | Walsin Technology Corporation | 0 | 1292-WLCM1608Z2JR15TBTR-ND | kr.0.08415 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | kr.0.32765 | kr.17,037.80 |
| Unit Price without VAT: | kr.0.32765 |
|---|---|
| Unit Price with VAT: | kr.0.40956 |



