L0603C47NJRMST is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Johanson Technology Inc.
In Stock: 57.019
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.32765
Datasheet

Similar


Murata Electronics
In Stock: 4.830
Unit Price: kr.1.20000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 7.746
Unit Price: kr.0.63000
Datasheet
47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L0603C47NJRMST

DigiKey Part Number
399-9573-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0603C47NJRMST
Description
FIXED IND 47NH 300MA 700 MOHM
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603C47NJRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
17 @ 100MHz
Frequency - Self Resonant
1.6GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.028" (0.71mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes