47 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0603CJ47NGV001T

DigiKey Part Number
712-LRC0603CJ47NGV001TTR-ND - Tape & Reel (TR)
712-LRC0603CJ47NGV001TCT-ND - Cut Tape (CT)
712-LRC0603CJ47NGV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0603CJ47NGV001T
Description
FIXED IND 47NH 300MA 1 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRC0603CJ47NGV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
12 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
1.2GHz
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
100kr.0.22060kr.22.06
1.000kr.0.18158kr.181.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16137kr.645.48
8.000kr.0.15215kr.1,217.20
12.000kr.0.14700kr.1,764.00
20.000kr.0.14077kr.2,815.40
28.000kr.0.13681kr.3,830.68
40.000kr.0.13273kr.5,309.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750