
ILC0603ER47NJ | |
|---|---|
DigiKey Part Number | ILC0603ER47NJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILC0603ER47NJ |
Description | FIXED IND 47NH 300MA 700MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ILC0603ER47NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52.000 | kr.0.24369 | kr.12,671.88 |
| Unit Price without VAT: | kr.0.24369 |
|---|---|
| Unit Price with VAT: | kr.0.30461 |



