Direct
Direct
Direct
Direct

T495D107K010AT4095 | |
|---|---|
DigiKey Part Number | 399-T495D107K010AT4095TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107K010AT4095 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D107X9010D2TE3 | Vishay Sprague | 62.494 | 718-1101-1-ND | kr.6.40000 | Direct |
| 593D107X9010D2WE3 | Vishay Sprague | 2.011 | 718-593D107X9010D2WE3CT-ND | kr.6.40000 | Direct |
| TR3D107K010C0100 | Vishay Sprague | 249 | 718-1338-1-ND | kr.9.57000 | Direct |
| TR3D107K010D0100 | Vishay Sprague | 0 | 718-TR3D107K010D0100TR-ND | kr.2.73571 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.81154 | kr.9,405.77 |
| Unit Price without VAT: | kr.18.81154 |
|---|---|
| Unit Price with VAT: | kr.23.51443 |




