100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D107X9010D2WE3

DigiKey Part Number
718-593D107X9010D2WE3TR-ND - Tape & Reel (TR)
718-593D107X9010D2WE3CT-ND - Cut Tape (CT)
718-593D107X9010D2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X9010D2WE3
Description
593D107X9010D2WE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107K010ATE050KEMET107399-10396-1-NDkr.19.02000Direct
T495D107K010ATE080KEMET3.017399-8497-1-NDkr.13.88000Direct
T495D107K010ATE100KEMET5.488399-3879-1-NDkr.13.76000Direct
TPSD107K010S0080KYOCERA AVX962478-9137-1-NDkr.9.89000Direct
In-Stock: 2.011
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.08900kr.40.89
50kr.3.18400kr.159.20
100kr.2.90370kr.290.37
500kr.2.43062kr.1,215.31
1.000kr.2.28437kr.2,284.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.12991kr.5,324.78
5.000kr.2.03680kr.10,184.00
7.500kr.1.99016kr.14,926.20
12.500kr.1.93845kr.24,230.62
17.500kr.1.90821kr.33,393.68
25.000kr.1.87913kr.46,978.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000