Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY227M010AE3AA | |
|---|---|
DigiKey Part Number | 399-ESY227M010AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY227M010AE3AA |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 130mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY227M010AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 287 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC227M010AE3AA | KEMET | 27.624 | 399-ESC227M010AE3AA-ND | kr.1.65000 | Parametric Equivalent |
| ESH227M010AE3AA | KEMET | 7.791 | 399-6565-ND | kr.1.39000 | Parametric Equivalent |
| ESH227M010AE3EA | KEMET | 0 | 399-ESH227M010AE3EATB-ND | kr.0.26186 | Parametric Equivalent |
| ESH227M016AE3AA | KEMET | 14.291 | 399-6566-ND | kr.1.71000 | Parametric Equivalent |
| EST227M010AE3AA | KEMET | 0 | 399-EST227M010AE3AA-ND | kr.0.46394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.31287 | kr.6,257.40 |
| Unit Price without VAT: | kr.0.31287 |
|---|---|
| Unit Price with VAT: | kr.0.39109 |












