220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH227M010AE3AA

DigiKey Part Number
399-6565-ND
Manufacturer
Manufacturer Product Number
ESH227M010AE3AA
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH227M010AE3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
270 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FM1A221Panasonic Industry18.234P12920-NDkr.2.79000Direct
EEU-FR1A221Panasonic Industry1.467P14375-NDkr.2.85000Direct
UHE1A221MEDNichicon657493-1492-NDkr.2.85000Direct
16YXJ220M6.3X11Rubycon3.0061189-4155-NDkr.2.22000Upgrade
16YXJ220MCR6.3X11Rubycon2.9041189-16YXJ220MCR6.3X11-NDkr.2.66000Upgrade
In-Stock: 7.801
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.83100kr.8.31
50kr.0.59980kr.29.99
100kr.0.52560kr.52.56
500kr.0.39688kr.198.44
1.000kr.0.35605kr.356.05
2.500kr.0.31233kr.780.83
5.000kr.0.28564kr.1,428.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750