ESX477M025AH2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.76558
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.695
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.68308
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28415
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.740
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.740
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.016
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


TDK
In Stock: 963
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.295
Unit Price: kr.6.40000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10.120
Unit Price: kr.73.54000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.807
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 817
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 24.944
Unit Price: kr.3.87000
Datasheet
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 165mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX477M025AH2AA

DigiKey Part Number
399-ESX477M025AH2AA-ND
Manufacturer
Manufacturer Product Number
ESX477M025AH2AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 165mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESX477M025AH2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
531 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
590 mA @ 100 kHz
Part Status
Active
Impedance
165 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.669" (17.00mm)
ESR (Equivalent Series Resistance)
165mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESC477M025AH2AAKEMET0399-ESC477M025AH2AA-NDkr.0.76558Parametric Equivalent
ESC477M025AH2EAKEMET7.695399-18264-1-NDkr.3.30000Parametric Equivalent
ESC477M025AH2KAKEMET0399-ESC477M025AH2KATR-NDkr.0.68308Parametric Equivalent
EST477M025AH2AAKEMET0399-EST477M025AH2AA-NDkr.1.28415Parametric Equivalent
ESW477M025AH2AAKEMET8.740399-6116-NDkr.5.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12.000kr.0.83805kr.10,056.60
Unit Price without VAT:kr.0.83805
Unit Price with VAT:kr.1.04756