
REH1016471M035K | |
|---|---|
DigiKey Part Number | 478-REH1016471M035KCT-ND - Cut Tape (CT) 478-REH1016471M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016471M035K |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 528.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 705 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.38400 | kr.23.84 |
| 50 | kr.1.77520 | kr.88.76 |
| 100 | kr.1.58120 | kr.158.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.21633 | kr.729.80 |
| 1.200 | kr.1.11558 | kr.1,338.70 |
| 1.800 | kr.1.06470 | kr.1,916.46 |
| 3.000 | kr.1.00793 | kr.3,023.79 |
| 4.200 | kr.0.97456 | kr.4,093.15 |
| 6.000 | kr.0.94233 | kr.5,653.98 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

