470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC477M025AH2EA

DigiKey Part Number
399-18264-1-ND - Cut Tape (CT)
399-18264-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC477M025AH2EA
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 64mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC477M025AH2EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
945 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
64mOhm @ 100kHz
Package / Case
Radial, Can
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E471BPanasonic Industry3.102P15361CT-NDkr.6.47000Direct
B41856C5477M000TDK963495-B41856C5477M000-NDkr.4.50000Parametric Equivalent
B41858C5477M000TDK1.295495-5998-NDkr.6.40000Parametric Equivalent
UHD1E471MPD6Nichicon817UHD1E471MPD6-NDkr.4.18000Parametric Equivalent
UPW1E471MPD1TDNichicon24.944493-11771-1-NDkr.3.87000Parametric Equivalent
In-Stock: 7.695
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.06100kr.20.61
50kr.1.52540kr.76.27
100kr.1.35490kr.135.49
Tape & Box (TB)
QuantityUnit PriceExt Price
700kr.1.01413kr.709.89
1.400kr.0.92926kr.1,300.96
2.100kr.0.88639kr.1,861.42
3.500kr.0.83858kr.2,935.03
4.900kr.0.81049kr.3,971.40
7.000kr.0.78333kr.5,483.31
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500