ESX107M025AE3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27635
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31492
Datasheet

Parametric Equivalent


KEMET
In Stock: 35.109
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40.000
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.27459
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 20.016
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 51
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 1.863
Unit Price: kr.1.22000
Datasheet
ESX477M010AH1AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESX107M025AE3EA

DigiKey Part Number
399-ESX107M025AE3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESX107M025AE3EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 530mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESX107M025AE3EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
530mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 100 kHz
Impedance
530 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.33056kr.1,322.24
Unit Price without VAT:kr.0.33056
Unit Price with VAT:kr.0.41320