
ESH107M025AE3EA | |
|---|---|
DigiKey Part Number | 399-ESH107M025AE3EACT-ND - Cut Tape (CT) 399-ESH107M025AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH107M025AE3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M025AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 217.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLG100MEFC6.3X11 | Rubycon | 1.982 | 1189-3994-ND | kr.2.28000 | Parametric Equivalent |
| 25ZLG100MEFCT16.3X11 | Rubycon | 3.887 | 1189-25ZLG100MEFCT16.3X11CT-ND | kr.2.09000 | Parametric Equivalent |
| ED1V101MP26311U | Chinsan (Elite) | 3 | 4191-ED1V101MP26311UCT-ND | kr.1.71000 | Parametric Equivalent |
| EJ1E101MP26311U | Chinsan (Elite) | 1.827 | 4191-EJ1E101MP26311UCT-ND | kr.1.46000 | Parametric Equivalent |
| EV1E101MP26311EU | Chinsan (Elite) | 635 | 4191-EV1E101MP26311EUCT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67840 | kr.33.92 |
| 100 | kr.0.59600 | kr.59.60 |
| 500 | kr.0.45192 | kr.225.96 |
| 1.000 | kr.0.40627 | kr.406.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36829 | kr.736.58 |
| 4.000 | kr.0.33667 | kr.1,346.68 |
| 6.000 | kr.0.32071 | kr.1,924.26 |
| 10.000 | kr.0.30290 | kr.3,029.00 |
| 14.000 | kr.0.29243 | kr.4,094.02 |
| 20.000 | kr.0.28231 | kr.5,646.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

