ESK475M400AH2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87770
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.02965
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.09650
Datasheet

Parametric Equivalent


TDK
In Stock: 883
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 470
Unit Price: kr.4.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 490
Unit Price: kr.4.95000
Datasheet
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK475M400AH2AA

DigiKey Part Number
399-ESK475M400AH2AA-ND
Manufacturer
Manufacturer Product Number
ESK475M400AH2AA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK475M400AH2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
63 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK475M400AH2EAKEMET0399-ESK475M400AH2EATB-NDkr.0.87770Parametric Equivalent
ESK475M400AH2ERKEMET0399-ESK475M400AH2ERTB-NDkr.1.02965Parametric Equivalent
ESK475M450AH2AAKEMET0399-ESK475M450AH2AA-NDkr.1.09650Parametric Equivalent
B43821A9475M000TDK883495-B43821A9475M000-NDkr.5.14000Parametric Equivalent
ECA-2GM4R7Panasonic Industry470P19467-NDkr.4.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.94253kr.2,827.59
Manufacturers Standard Package
Unit Price without VAT:kr.0.94253
Unit Price with VAT:kr.1.17816