4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GM4R7B

DigiKey Part Number
10-ECA-2GM4R7BCT-ND - Cut Tape (CT)
10-ECA-2GM4R7BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2GM4R7B
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GM4R7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
72 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
122.4 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2GM4R7Panasonic Industry470P19467-NDkr.4.88000Parametric Equivalent
ESMG401ELL4R7MJ16SChemi-Con39565-1230-NDkr.7.99000Upgrade
UVR2G4R7MPDNichicon473493-1229-NDkr.4.31000Upgrade
UVR2G4R7MPD1TDNichicon1.434493-12867-1-NDkr.4.31000Upgrade
B43821A9475M000TDK883495-B43821A9475M000-NDkr.5.14000Parametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11300kr.31.13
50kr.2.33820kr.116.91
100kr.2.09220kr.209.22
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.63698kr.818.49
1.000kr.1.50556kr.1,505.56
1.500kr.1.43922kr.2,158.83
2.500kr.1.36523kr.3,413.07
3.500kr.1.32173kr.4,626.06
5.000kr.1.27969kr.6,398.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750