ESK475M100AC3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.360
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22644
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.900
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23415
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.480
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40.214
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK475M100AC3DA

DigiKey Part Number
399-ESK475M100AC3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK475M100AC3DA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK475M100AC3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.33166kr.1,326.64
Unit Price without VAT:kr.0.33166
Unit Price with VAT:kr.0.41458