ESMG101ELL4R7ME11D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 14.778
Unit Price: kr.1.65000
Datasheet

Upgrade


Rubycon
In Stock: 2.875
Unit Price: kr.1.97000
Datasheet

Upgrade


Rubycon
In Stock: 1.766
Unit Price: kr.1.52000
Datasheet

Upgrade


Rubycon
In Stock: 5.791
Unit Price: kr.1.39000
Datasheet

Similar


Panasonic Industry
In Stock: 5.612
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 8.330
Unit Price: kr.1.65000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 19.480
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40.214
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.360
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33166
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22644
Datasheet

Parametric Equivalent


KEMET
In Stock: 37.900
Unit Price: kr.1.33000
Datasheet
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG101ELL4R7ME11D

DigiKey Part Number
565-ESMG101ELL4R7ME11D-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL4R7ME11D
Description
CAP ALUM 4.7UF 20% 100V RADIAL
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
112.5 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes