ESK336M6R3AC3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18330
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.139
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 260
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.624
Unit Price: kr.1.52000
Datasheet
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK336M6R3AC3AA

DigiKey Part Number
399-ESK336M6R3AC3AA-ND
Manufacturer
Manufacturer Product Number
ESK336M6R3AC3AA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK336M6R3AC3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
82.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK336M010AC3AAKEMET0399-ESK336M010AC3AA-NDkr.0.18330Parametric Equivalent
860010272002Würth Elektronik2.139732-8699-1-NDkr.0.63000Parametric Equivalent
UVR0J330MDDNichicon260493-1001-NDkr.1.52000Parametric Equivalent
UVR1A330MDDNichicon4.624493-1019-NDkr.1.52000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40.000kr.0.18786kr.7,514.40
Unit Price without VAT:kr.0.18786
Unit Price with VAT:kr.0.23483