



UVR1A330MDD | |
|---|---|
DigiKey Part Number | 493-1019-ND |
Manufacturer | |
Manufacturer Product Number | UVR1A330MDD |
Description | CAP ALUM 33UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1A330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1A330MDD | Nichicon | 10 | 493-16815-ND | kr.0.00000 | Upgrade |
| UVR1E330MDD | Nichicon | 1.308 | 493-1059-ND | kr.1.52000 | Upgrade |
| 25PK33MEFC5X11 | Rubycon | 0 | 25PK33MEFC5X11-ND | kr.0.29720 | Upgrade |
| 25YXJ33M5X11 | Rubycon | 1.648 | 25YXJ33M5X11-ND | kr.1.71000 | Upgrade |
| 25YXM33MEFR5X11 | Rubycon | 0 | 25YXM33MEFR5X11-ND | kr.0.54008 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.67340 | kr.33.67 |
| 100 | kr.0.59030 | kr.59.03 |
| 500 | kr.0.44774 | kr.223.87 |
| 1.000 | kr.0.40246 | kr.402.46 |
| 2.500 | kr.0.35402 | kr.885.05 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

