



UVR0J330MDD | |
|---|---|
DigiKey Part Number | 493-1001-ND |
Manufacturer | |
Manufacturer Product Number | UVR0J330MDD |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR0J330MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA0J330MDD | Nichicon | 1.421 | 493-16808-ND | kr.2.88000 | Upgrade |
| UKA1A330MDD | Nichicon | 10 | 493-16815-ND | kr.0.00000 | Upgrade |
| UVR1E330MDD | Nichicon | 1.287 | 493-1059-ND | kr.1.54000 | Upgrade |
| UVR1A330MDD | Nichicon | 4.604 | 493-1019-ND | kr.1.54000 | Parametric Equivalent |
| 16TWL33KEFC5X11 | Rubycon | 0 | 16TWL33KEFC5X11-ND | kr.0.48594 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.94200 | kr.9.42 |
| 50 | kr.0.68080 | kr.34.04 |
| 100 | kr.0.59680 | kr.59.68 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

