ESK226M250AH4EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 604
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.90805
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.46470
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.1.63705
Datasheet

Parametric Equivalent


Nichicon
In Stock: 598
Unit Price: kr.7.99000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 214
Unit Price: kr.7.99000
Datasheet
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK226M250AH4EA

DigiKey Part Number
399-ESK226M250AH4EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK226M250AH4EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK226M250AH4EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
182 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK226M250AH4AAKEMET604399-ESK226M250AH4AA-NDkr.4.82000Parametric Equivalent
ESK226M250AH4KAKEMET0399-ESK226M250AH4KATR-NDkr.0.90805Parametric Equivalent
226CKS250MLUCORNELL DUBILIER KNOWLES0226CKS250MLU-NDkr.1.46470Parametric Equivalent
ECA-2EM220Panasonic Industry0P5335-NDkr.5.58000Parametric Equivalent
ECA-2EM220BPanasonic Industry0ECA-2EM220B-NDkr.1.63705Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
7.000kr.1.03473kr.7,243.11
Unit Price without VAT:kr.1.03473
Unit Price with VAT:kr.1.29341