22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK226M250AH4AA

DigiKey Part Number
399-ESK226M250AH4AA-ND
Manufacturer
Manufacturer Product Number
ESK226M250AH4AA
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK226M250AH4AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Box
Ripple Current @ High Frequency
182 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2E220MPDNichicon598493-6069-NDkr.7.99000Parametric Equivalent
UVK2E220MPD1TDNichicon214493-12637-1-NDkr.7.99000Parametric Equivalent
In-Stock: 604
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.01800kr.30.18
50kr.2.26600kr.113.30
200kr.1.82655kr.365.31
600kr.1.57623kr.945.74
1.000kr.1.48261kr.1,482.61
2.600kr.1.33815kr.3,479.19
5.000kr.1.25855kr.6,292.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500