Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

226CKS250MLU | |
|---|---|
DigiKey Part Number | 226CKS250MLU-ND |
Manufacturer | |
Manufacturer Product Number | 226CKS250MLU |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15.071Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 351 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 15.071Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKE250MLU | CORNELL DUBILIER KNOWLES | 3.004 | 1572-1690-ND | kr.6.47000 | Upgrade |
| 250YK22MEFC10X20 | Rubycon | 0 | 250YK22MEFC10X20-ND | kr.0.00000 | Direct |
| ECA-2EM220 | Panasonic Industry | 0 | P5335-ND | kr.5.58000 | Direct |
| ESMG251ELL220MJ20S | Chemi-Con | 0 | 565-1202-ND | kr.0.00000 | Direct |
| ESMQ251ELL220MJ20S | Chemi-Con | 0 | ESMQ251ELL220MJ20S-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.46470 | kr.11,717.60 |
| Unit Price without VAT: | kr.1.46470 |
|---|---|
| Unit Price with VAT: | kr.1.83088 |














