ESK107M063AH1DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62909
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.565
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


TDK
In Stock: 10.631
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 7.180
Unit Price: kr.4.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.470
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 16.425
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5.963
Unit Price: kr.2.92000
Datasheet
New at DigiKey
Image for ESK107M063AH1DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M063AH1DA

DigiKey Part Number
399-ESK107M063AH1DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M063AH1DA
Description
100 63 VV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK107M063AH1AAKEMET0399-ESK107M063AH1AA-NDkr.0.62909Parametric Equivalent
ESK107M063AH1EAKEMET12.565399-6651-1-NDkr.2.92000Parametric Equivalent
B41821A8107M000TDK10.631495-5989-NDkr.3.61000Parametric Equivalent
UFW1J101MPDNichicon7.180493-15149-NDkr.4.25000Parametric Equivalent
UKW1J101MPDNichicon2.470493-15498-NDkr.6.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.400kr.0.93406kr.1,307.68
Unit Price without VAT:kr.0.93406
Unit Price with VAT:kr.1.16758