Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK107M063AH1AA | |
|---|---|
DigiKey Part Number | 399-ESK107M063AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK107M063AH1AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M063AH1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK107M063AH1DA | KEMET | 0 | 399-ESK107M063AH1DATB-ND | kr.0.93406 | Parametric Equivalent |
| ESK107M063AH1EA | KEMET | 12.565 | 399-6651-1-ND | kr.2.92000 | Parametric Equivalent |
| B41821A8107M000 | TDK | 10.631 | 495-5989-ND | kr.3.61000 | Parametric Equivalent |
| UFW1J101MPD | Nichicon | 7.200 | 493-15149-ND | kr.4.25000 | Parametric Equivalent |
| UKW1J101MPD | Nichicon | 2.470 | 493-15498-ND | kr.6.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.62909 | kr.5,032.72 |
| Unit Price without VAT: | kr.0.62909 |
|---|---|
| Unit Price with VAT: | kr.0.78636 |







