ESK107M025AE3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30904
Datasheet

Parametric Equivalent


KEMET
In Stock: 31.831
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 60.504
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23162
Datasheet

Parametric Equivalent


KEMET
In Stock: 22.177
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22948
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.22948
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.810
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.23884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.30512
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 52.582
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.50524
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.937
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.950
Unit Price: kr.1.46000
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M025AE3DA

DigiKey Part Number
399-ESK107M025AE3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M025AE3DA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M025AE3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
192 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.23227kr.4,645.40
Unit Price without VAT:kr.0.23227
Unit Price with VAT:kr.0.29034