
ESK107M025AE3AA | |
|---|---|
DigiKey Part Number | 399-6103-ND |
Manufacturer | |
Manufacturer Product Number | ESK107M025AE3AA |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK107M025AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 192 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM101 | Panasonic Industry | 27.687 | P5152-ND | kr.0.26000 | Direct |
| ECA-1EM101I | Panasonic Industry | 308 | 10-ECA-1EM101ICT-ND | kr.0.27000 | Direct |
| EEU-FM1E101 | Panasonic Industry | 6.108 | P12924-ND | kr.0.37000 | Direct |
| 25ZLG100MEFC6.3X11 | Rubycon | 1.992 | 1189-3994-ND | kr.0.31000 | Upgrade |
| 35PK100MEFC6.3X11 | Rubycon | 1.927 | 1189-1266-ND | kr.0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81800 | kr.8.18 |
| 50 | kr.0.58840 | kr.29.42 |
| 100 | kr.0.51480 | kr.51.48 |
| 500 | kr.0.38826 | kr.194.13 |
| 1.000 | kr.0.34826 | kr.348.26 |
| 2.500 | kr.0.30531 | kr.763.28 |
| 5.000 | kr.0.27910 | kr.1,395.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


