ESK105M400AE3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31490
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.402
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 777
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.896
Unit Price: kr.2.54000
Datasheet
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK105M400AE3EA

DigiKey Part Number
399-ESK105M400AE3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK105M400AE3EA
Description
CAP ALUM RAD 85C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK105M400AE3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
22.4 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESK105M400AE3AAKEMET0399-ESK105M400AE3AA-NDkr.0.31490Parametric Equivalent
860011373002Würth Elektronik1.402732-8686-1-NDkr.1.52000Parametric Equivalent
ECA-2GM010Panasonic Industry777P19462-NDkr.2.60000Parametric Equivalent
UVK2G010MED1TDNichicon1.896493-12643-1-NDkr.2.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.34941kr.1,397.64
Unit Price without VAT:kr.0.34941
Unit Price with VAT:kr.0.43676