ESH227M025AG3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 508
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37847
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.936
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15.503
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.52973
Datasheet

Parametric Equivalent


Nichicon
In Stock: 11.477
Unit Price: kr.3.49000
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH227M025AG3DA

DigiKey Part Number
399-ESH227M025AG3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH227M025AG3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH227M025AG3DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
360 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH227M025AG3AAKEMET508399-6567-NDkr.2.16000Parametric Equivalent
ESH227M025AG3JAKEMET0399-ESH227M025AG3JATR-NDkr.0.37847Parametric Equivalent
ESW227M025AG3AAKEMET5.936399-6112-NDkr.2.92000Parametric Equivalent
ESY227M025AG3AAKEMET15.503399-ESY227M025AG3AA-NDkr.2.54000Parametric Equivalent
ESY227M025AG3DAKEMET0399-ESY227M025AG3DATB-NDkr.0.52973Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.40123kr.8,024.60
Unit Price without VAT:kr.0.40123
Unit Price with VAT:kr.0.50154