
ESH227M025AG3AA | |
|---|---|
DigiKey Part Number | 399-6567-ND |
Manufacturer | |
Manufacturer Product Number | ESH227M025AG3AA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH227M025AG3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1E221 | Panasonic Industry | 17.587 | P12383-ND | kr.3.68000 | Direct |
| UHV1E221MPD | Nichicon | 194 | 493-15302-ND | kr.4.56000 | Direct |
| 25ZLG220MEFC8X11.5 | Rubycon | 4.430 | 1189-4171-ND | kr.3.36000 | Upgrade |
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | kr.3.23000 | Upgrade |
| 35YXJ220MCA8X11.5 | Rubycon | 4.386 | 1189-1297-ND | kr.3.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95220 | kr.47.61 |
| 100 | kr.0.83940 | kr.83.94 |
| 500 | kr.0.64490 | kr.322.45 |
| 1.000 | kr.0.58347 | kr.583.47 |
| 2.500 | kr.0.51770 | kr.1,294.25 |
| 5.000 | kr.0.47758 | kr.2,387.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

