Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH226M200AH4AA | |
|---|---|
DigiKey Part Number | 399-ESH226M200AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH226M200AH4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH226M200AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH226M250AH4AA | KEMET | 0 | 399-ESH226M250AH4AA-ND | kr.1.74431 | Parametric Equivalent |
| ESH226M250AH4EA | KEMET | 0 | 399-ESH226M250AH4EATB-ND | kr.1.49368 | Parametric Equivalent |
| 200YXF22MEFC10X20 | Rubycon | 0 | 200YXF22MEFC10X20-ND | kr.1.60022 | Parametric Equivalent |
| 200YXF22MEFCT810X20 | Rubycon | 0 | 200YXF22MEFCT810X20-ND | kr.1.60022 | Parametric Equivalent |
| 226CKE250MLU | CORNELL DUBILIER KNOWLES | 3.004 | 1572-1690-ND | kr.6.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.0.93785 | kr.2,250.84 |
| Unit Price without VAT: | kr.0.93785 |
|---|---|
| Unit Price with VAT: | kr.1.17231 |













