ESE477M063AL3EA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.82757
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1.300
Unit Price: kr.10.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.995
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 996
Unit Price: kr.9.07000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.7.86000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.325
Unit Price: kr.9.32000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.195
Unit Price: kr.9.70000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 387
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 380
Unit Price: kr.12.87000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.55438
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.074
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 926
Unit Price: kr.8.56000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.219
Unit Price: kr.6.59000
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE477M063AL3EA

DigiKey Part Number
399-ESE477M063AL3EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESE477M063AL3EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESE477M063AL3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
875 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESE477M063AL3AAKEMET0399-ESE477M063AL3AA-NDkr.2.02768Parametric Equivalent
ESH477M063AL3AAKEMET0399-ESH477M063AL3AA-NDkr.1.82757Parametric Equivalent
477CKE063MCORNELL DUBILIER KNOWLES1.3001572-1149-NDkr.10.52000Parametric Equivalent
63PX470MEFC12.5X20Rubycon1.9951189-1478-NDkr.7.67000Parametric Equivalent
63PX470MEFCCC12.5X20Rubycon9961189-63PX470MEFCCC12.5X20-NDkr.9.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.84463kr.3,689.26
Unit Price without VAT:kr.1.84463
Unit Price with VAT:kr.2.30579