Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH477M063AL3AA | |
|---|---|
DigiKey Part Number | 399-ESH477M063AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH477M063AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH477M063AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 477CKE063M | CORNELL DUBILIER KNOWLES | 1.300 | 1572-1149-ND | kr.10.52000 | Parametric Equivalent |
| 63PX470MEFC12.5X20 | Rubycon | 1.995 | 1189-1478-ND | kr.7.67000 | Parametric Equivalent |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | kr.9.07000 | Parametric Equivalent |
| 860020778021 | Würth Elektronik | 1.741 | 732-8982-1-ND | kr.7.86000 | Parametric Equivalent |
| B41851F8477M000 | TDK | 5.475 | 495-B41851F8477M000-ND | kr.9.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.82757 | kr.7,310.28 |
| Unit Price without VAT: | kr.1.82757 |
|---|---|
| Unit Price with VAT: | kr.2.28446 |












